LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE MMBTA44 product image
  • MMBTA44 thumbnail 1
  • MMBTA44 thumbnail 2
  • MMBTA44 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE MMBTA44RoHS

Manufacturer
LGEAsian Brands
MPN
MMBTA44
LCSC Part #
C2903804
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 400V 0.2A SOT-23
Datasheetpdf iconLGE MMBTA44
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0468$ 0.47
100+$ 0.0375$ 3.75
300+$ 0.0329$ 9.87
3,000+$ 0.027$ 81.00
6,000+$ 0.0242$ 145.20
9,000+$ 0.0228$ 205.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerLGE
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO400V
Emitter-Base Voltage VEBO6V
DC Current Gain125
Pd - Power Dissipation350mW
Number1 NPN
typeNPN
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))750mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Power dissipation: PCM = 0.35 W (Tamb = 25℃)
  • Collector current: ICM = 0.2A
  • Collector-base voltage: V(BR)CBO = 400V
  • Operating and storage junction temperature range TJ, Tstg: -55°C to +150°C