ALPSALPINE SKTQAEE010
| Manufacturer | |
| MPN | SKTQAEE010 |
| LCSC Part # | C2903777 |
| Packaging | SMD,5.4x5.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 5N SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,5.4x5.3mm | |
| Voltage Rating | 16V | |
| Switching Life | 200,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 5.3mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 5.4mm | |
| Circuit | SPST | |
| Height | 4.25mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 636
636 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.451 | $ 0.45 |
| 10+ | $ 0.3631 | $ 3.63 |
| 30+ | $ 0.324 | $ 9.72 |
| 100+ | $ 0.2768 | $ 27.68 |
| 500+ | $ 0.241 | $ 120.50 |
| 1,000+ | $ 0.228 | $ 228.00 |
Standard Packaging2200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,5.4x5.3mm | |
| Voltage Rating | 16V | |
| Switching Life | 200,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 5.3mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 5.4mm | |
| Circuit | SPST | |
| Height | 4.25mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



