LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE SKTQAFE010 product image
  • SKTQAFE010 thumbnail 1
  • SKTQAFE010 thumbnail 2
  • SKTQAFE010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALPSALPINE SKTQAFE010RoHS

Manufacturer
MPN
SKTQAFE010
LCSC Part #
C2903775
Packaging
SMD,5.4x5.3mm
Customer #
Key Attributes
SWITCH TACTILE SPST 3N SMD
Datasheetpdf iconALPSALPINE SKTQAFE010
In-Stock: 2,203
2,203 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5807$ 0.58
10+$ 0.475$ 4.75
30+$ 0.4213$ 12.64
100+$ 0.3692$ 36.92
500+$ 0.2928$ 146.40
1,000+$ 0.2765$ 276.50
Standard Packaging2200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackagingSMD,5.4x5.3mm
Voltage Rating16V
Switching Life500,000 Cycles
with BracketWithout Bracket
Operating Temperature-40℃~+90℃
Width5.3mm
Installation MethodSurface Mount,Vertical
PressForce3N
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
Length5.4mm
CircuitSPST
Height4.25mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2200
Sales UnitPiece