Man Yue Tech ESK337M1VF12RR
| Manufacturer |
Man Yue Tech
Asian Brands |
| Mfr. Part # | ESK337M1VF12RR |
| LCSC Part # | C2903661 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 35V TH |
| Description | 330uF 35V Aluminum Electrolytic Capacitors Through Hole,D8xL12mm 9000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
19,890
19,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.082 | $ 0.41 |
50+ | $ 0.0656 | $ 3.28 |
150+ | $ 0.0574 | $ 8.61 |
500+ | $ 0.0512 | $ 25.60 |
2,500+ | $ 0.0463 | $ 115.75 |
5,000+ | $ 0.0439 | $ 219.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$