Nichicon LGN2L101MELENH
| Manufacturer | |
| Mfr. Part # | LGN2L101MELENH |
| LCSC Part # | C2903604 |
| Package | - |
| Customer # | |
| Description | 100uF ±20% Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
498 
498
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.414 $ 1.1588 | $ 1.16 |
10+ | $ 2.3059 $ 1.1069 | $ 11.07 |
30+ | $ 2.2426 $ 1.0765 | $ 32.30 |
250+ | $ 2.1777 $ 1.0453 | $ 261.33 |
500+ | $ 2.1483 $ 1.0312 | $ 515.60 |
1,000+ | $ 2.1344 $ 1.0246 | $ 1024.60 |
Standard Packaging 250/Full
Box | ||
Better price for more quantity?
$