Man Yue Tech ERD157M2CI25RR
| Manufacturer |
Man Yue Tech
Asian Brands |
| Mfr. Part # | ERD157M2CI25RR |
| LCSC Part # | C2903597 |
| Package | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 150uF ±20% 160V TH |
| Description | 150uF 160V Aluminum Electrolytic Capacitors Through Hole,D12.5xL25mm 10000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Package | Through Hole,D12.5xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
387 
387
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4083 | $ 0.41 |
10+ | $ 0.321 | $ 3.21 |
30+ | $ 0.2836 | $ 8.51 |
150+ | $ 0.2369 | $ 35.54 |
450+ | $ 0.2151 | $ 96.80 |
1,050+ | $ 0.2026 | $ 212.73 |
Standard Packaging 150/Full
Bag | ||
Better price for more quantity?
$