TWGMC TW7404FJ
| Manufacturer | TWGMCAsian Brands |
| MPN | TW7404FJ |
| LCSC Part # | C2903541 |
| Packaging | PDFN-8(5.2x5.6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 83.5A PDFN-8(5.2x5.6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | PDFN-8(5.2x5.6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 950pF | |
| Current - Continuous Drain(Id) | 83.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 4.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.55nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | PDFN-8(5.2x5.6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 950pF | |
| Current - Continuous Drain(Id) | 83.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 4.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.55nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Synchronus Rectification in DC/DC and AC/DC Converters · Industrial and Motor Drive applications
Features
AI Translation
- VDS = 30V
- ID = 83.5A
- RDS(ON) ⨂ VGS = 10V TYP 2.5mΩ
- RDS(ON) @ VGS = 4.5V, TYP 3.3mΩ
In-Stock: 2,559
2,559 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4338$ 0.2820 | $ 0.28 |
| 10+ | $ 0.3879$ 0.2522 | $ 2.52 |
| 30+ | $ 0.3657$ 0.2378 | $ 7.13 |
| 100+ | $ 0.342$ 0.2223 | $ 22.23 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | PDFN-8(5.2x5.6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 950pF | |
| Current - Continuous Drain(Id) | 83.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 4.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.55nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | PDFN-8(5.2x5.6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 950pF | |
| Current - Continuous Drain(Id) | 83.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 4.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.55nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Synchronus Rectification in DC/DC and AC/DC Converters · Industrial and Motor Drive applications
Features
AI Translation
- VDS = 30V
- ID = 83.5A
- RDS(ON) ⨂ VGS = 10V TYP 2.5mΩ
- RDS(ON) @ VGS = 4.5V, TYP 3.3mΩ
C2903541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



