Milliohm HoJLR1206-1W-100mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoJLR1206-1W-100mR-1% |
| LCSC Part # | C2903496 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 1W 1206 |
| Description | 1W 100mΩ Current Sense Resistor ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
40,600 
40,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0701 $ 0.0617 | $ 0.62 |
100+ | $ 0.0581 $ 0.0512 | $ 5.12 |
300+ | $ 0.052 $ 0.0458 | $ 13.74 |
1,000+ | $ 0.0475 $ 0.0418 | $ 41.80 |
5,000+ | $ 0.0382 $ 0.0337 | $ 168.50 |
10,000+ | $ 0.0364 $ 0.0321 | $ 321.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$