LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO MF1/8W-100K±1%-OT26 product image
  • MF1/8W-100K±1%-OT26 thumbnail 1
  • MF1/8W-100K±1%-OT26 thumbnail 2
  • MF1/8W-100K±1%-OT26 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO MF1/8W-100K±1%-OT26

Manufacturer
VOAsian Brands
MPN
MF1/8W-100K±1%-OT26
LCSC Part #
C2903382
Packaging
Through Hole,D2.3xL3.7mm
Customer #
Key Attributes
RES 100kΩ ±1% 125mW Through Hole,D2.3xL3.7mm
Datasheetpdf iconVO MF1/8W-100K±1%-OT26
Alternative Parts1
In-Stock: 4,900
4,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0086$ 0.86
1,000+$ 0.0069$ 6.90
5,000+$ 0.0053$ 26.50
10,000+$ 0.0047$ 47.00
50,000+$ 0.0043$ 215.00
100,000+$ 0.004$ 400.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVO
PackagingThrough Hole,D2.3xL3.7mm
Resistance100kΩ
Power(Watts)125mW
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MF1/8W-100K±1%-OT52VOThrough Hole,D2.3xL3.7mm2,600$ 0.0086