LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO MF1/4W-332K±1%-OT52 product image
  • MF1/4W-332K±1%-OT52 thumbnail 1
  • MF1/4W-332K±1%-OT52 thumbnail 2
  • MF1/4W-332K±1%-OT52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO MF1/4W-332K±1%-OT52RoHS

Manufacturer
VOAsian Brands
MPN
MF1/4W-332K±1%-OT52
LCSC Part #
C2903282
Packaging
Through Hole,D2.7xL6.2mm
Customer #
Key Attributes
RES 332kΩ ±1% 250mW Through Hole,D2.7xL6.2mm
Datasheetpdf iconVO MF1/4W-332K±1%-OT52
In-Stock: 4,600
4,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0089$ 0.89
1,000+$ 0.0072$ 7.20
5,000+$ 0.0055$ 27.50
10,000+$ 0.0049$ 49.00
50,000+$ 0.0044$ 220.00
100,000+$ 0.0042$ 420.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVO
PackagingThrough Hole,D2.7xL6.2mm
Resistance332kΩ
Power(Watts)250mW
Voltage Rating250V
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃