LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI MSK7804 product image
  • MSK7804 thumbnail 1
  • MSK7804 thumbnail 2
  • MSK7804 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSK7804RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSK7804
LCSC Part #
C2902916
Packaging
DFN-8-EP(3.2x3.1)
Customer #
Key Attributes
MOSFET N-CH ARR 30V 30A DFN-8-EP(3.2x3.1)
Datasheetpdf iconMSKSEMI MSK7804
In-Stock: 3,105
3,105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2432$ 0.2189$ 1.09
50+$ 0.2138$ 0.1925$ 9.63
150+$ 0.2011$ 0.1810$ 27.15
500+$ 0.1854$ 0.1669$ 83.45
2,500+$ 0.1784$ 0.1606$ 401.50
5,000+$ 0.1742$ 0.1568$ 784.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingDFN-8-EP(3.2x3.1)
Drain to Source Voltage30V
Output Capacitance(Coss)131pF
Current - Continuous Drain(Id)30A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation1.5W
Reverse Transfer Capacitance (Crss@Vds)109pF
RDS(on)10mΩ@10V
Number2 N-Channel
Input Capacitance(Ciss)940pF
Gate Charge(Qg)9.63nC@4.5V
TypeN-Channel

Introduction

AI Translation

The MSK7804 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.

Features

AI Translation
  • 700 V @ T_J = 150°C
  • Typical R DS(on) = 15 mΩ
  • Ultra-low gate charge (typical Q_g = 282 nC)
  • Low effective output capacitance (typical C_oss(eff.) = 2495 pF)
  • 100% avalanche tested
  • Lead-free and RoHS compliant

Applications

AI Translation
  • Lithium battery protection - Wireless charging - Fast charging for mobile phones