MSKSEMI PESD18VF1BLYL-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | PESD18VF1BLYL-MS |
| LCSC Part # | C2902876 |
| Packaging | SOD-882 |
| Customer # | |
| Key Attributes | ESD DIODE 18VWM 40VC SOD-882 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-882 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -40℃~+90℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low capacitance: 0.05pF (typical)
- Low leakage current (<100nA)
- Fast response time (<1ns)
- Bidirectional, single-line protection
- Compliant with IEC 61000-4-2 (ESD air discharge: 15kV; contact discharge: 8kV)
Applications
AI Translation
- USB 3.0/3.1 interface
- HDMI 1.3/1.4/2.0 interface
- RF antenna
- SATA and eSATA interface
In-Stock: 17,380
17,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0392 | $ 0.78 |
| 200+ | $ 0.0314 | $ 6.28 |
| 600+ | $ 0.0275 | $ 16.50 |
| 2,000+ | $ 0.0246 | $ 49.20 |
| 10,000+ | $ 0.0223 | $ 223.00 |
| 20,000+ | $ 0.0211 | $ 422.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-882 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -40℃~+90℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low capacitance: 0.05pF (typical)
- Low leakage current (<100nA)
- Fast response time (<1ns)
- Bidirectional, single-line protection
- Compliant with IEC 61000-4-2 (ESD air discharge: 15kV; contact discharge: 8kV)
Applications
AI Translation
- USB 3.0/3.1 interface
- HDMI 1.3/1.4/2.0 interface
- RF antenna
- SATA and eSATA interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



