Lelon HBW221M1ETR-0810K
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | HBW221M1ETR-0810K |
| LCSC Part # | C2902778 |
| Package | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 220uF ±20% 25V SMD |
| Description | 25V 220uF ±20% SMD,D8xL10mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
7,797 
7,797
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8633 $ 0.8461 | $ 0.85 |
10+ | $ 0.6955 $ 0.6816 | $ 6.82 |
30+ | $ 0.6123 $ 0.6001 | $ 18.00 |
100+ | $ 0.5292 $ 0.5187 | $ 51.87 |
500+ | $ 0.443 $ 0.4342 | $ 217.10 |
1,000+ | $ 0.4188 $ 0.4105 | $ 410.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$