LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCE NCEP039N10M product image
  • NCEP039N10M thumbnail 1
  • NCEP039N10M thumbnail 2
  • NCEP039N10M thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

NCE NCEP039N10MRoHS

Manufacturer
NCEAsian Brands
MPN
NCEP039N10M
LCSC Part #
C2902561
Packaging
TO-220
Customer #
Key Attributes
MOSFET N-CH 100V 135A TO-220
Datasheetpdf iconNCE NCEP039N10M
In-Stock: 1,225
1,225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.947$ 0.95
10+$ 0.7469$ 7.47
50+$ 0.6485$ 32.43
100+$ 0.5501$ 55.01
500+$ 0.4904$ 245.20
1,000+$ 0.4598$ 459.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNCE
PackagingTO-220
Drain to Source Voltage100V
Output Capacitance(Coss)803pF
Current - Continuous Drain(Id)135A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation220W
Reverse Transfer Capacitance (Crss@Vds)60pF
RDS(on)3.9mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)9.685nF
Gate Charge(Qg)150nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

This series of devices employs Super Trench II technology, which has been uniquely optimized to deliver the highest-efficiency high-frequency switching performance. The combination of ultra-low on-resistance RDS(ON) and gate charge Qg minimizes both conduction and switching power losses. These devices are ideal for high-frequency switching and synchronous rectification applications.

Features

AI Translation
  • Drain-source voltage VDS = 100V, drain current ID = 135A
  • On-resistance RDS(ON) = 3.65 mΩ (typical, TO-220 package), gate-source voltage VGS = 10V
  • On-resistance RDS(ON) = 3.5 mΩ (typical, TO-263 package), gate-source voltage VGS = 10V
  • Excellent gate charge times on-resistance product (Figure of Merit FOM)
  • Ultra-low on-resistance RDS(ON)
  • Operating temperature up to 175°C
  • Lead-free lead finish
  • Lead-free molding compound
  • 100% tested for Unclamped Inductive Switching (UIS)!
  • 100% tested for drain-source voltage variation (ΔVds)!

Applications

AI Translation
  • DC-DC Converter
  • Ideal for high-frequency switching and synchronous rectification