Battery Holder Compatible with CR2032 / BR2032 / LIR2032 / CR2016 Vertical DIP BS-05-A1BK017
| Manufacturer | MYOUNGAsian Brands |
| MPN | BS-05-A1BK017 |
| LCSC Part # | C2902326 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY HOLDER COIN CR2032 TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Operating Temperature | -40~105℃ | |
| Contact Plating | Tin plated | |
| Battery Type | CR2032 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 515
515 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1315$ 0.1250 | $ 0.63 |
| 50+ | $ 0.1052$ 0.1000 | $ 5.00 |
| 140+ | $ 0.0884$ 0.0840 | $ 11.76 |
| 490+ | $ 0.0786$ 0.0747 | $ 36.60 |
| 2,520+ | $ 0.0707$ 0.0672 | $ 169.34 |
| 6,160+ | $ 0.0668$ 0.0635 | $ 391.16 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Operating Temperature | -40~105℃ | |
| Contact Plating | Tin plated | |
| Battery Type | CR2032 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



