onsemi NTMFSC4D2N10MC
| Manufacturer | |
| MPN | NTMFSC4D2N10MC |
| LCSC Part # | C2902298 |
| Packaging | DFN-8(5.1x6.2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 116A DFN-8(4.9x5.8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-8(5.1x6.2) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.67nF | |
| Current - Continuous Drain(Id) | 116A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 122W | |
| RDS(on) | 12mΩ@6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.856nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced Dual−Sided Cooled Packaging
- Ultra Low RDS(on) to Minimize Conduction Losses
- MSL1 Robust Packaging Design
- 175 oC TJ Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Orring FET/Load Switching
- Synchronous Rectifier
- DC−DC Conversion
In-Stock: 62
62 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6279 | $ 3.63 |
| 10+ | $ 3.1048 | $ 31.05 |
| 30+ | $ 2.7942 | $ 83.83 |
| 100+ | $ 2.4787 | $ 247.87 |
| 500+ | $ 2.3339 | $ 1166.95 |
| 1,000+ | $ 2.2695 | $ 2269.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-8(5.1x6.2) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.67nF | |
| Current - Continuous Drain(Id) | 116A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 122W | |
| RDS(on) | 12mΩ@6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.856nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced Dual−Sided Cooled Packaging
- Ultra Low RDS(on) to Minimize Conduction Losses
- MSL1 Robust Packaging Design
- 175 oC TJ Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Orring FET/Load Switching
- Synchronous Rectifier
- DC−DC Conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



