LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LM1117MPX-25NOPB product image
  • LM1117MPX-25NOPB thumbnail 1
  • LM1117MPX-25NOPB thumbnail 2
  • LM1117MPX-25NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LM1117MPX-25NOPBRoHS

Manufacturer
MPN
LM1117MPX-25NOPB
LCSC Part #
C2902257
Packaging
SOT-223
Customer #
Key Attributes
800 mA Low-Dropout Linear Regulator
Datasheetpdf icononsemi LM1117MPX-25NOPB
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6709$ 0.67
10+$ 0.5332$ 5.33
30+$ 0.4651$ 13.95
100+$ 0.3971$ 39.71
500+$ 0.3565$ 178.25
1,000+$ 0.3355$ 335.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOT-223
Output Voltage2.5V
Number of Outputs1
Operating Temperature0℃~+125℃@(Ta)
Supply Current (Iq)5.2mA
Output ConfigurationPositive
Operating Voltage20V
Output Current800mA
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LM1117 features a significant reduction in dropout voltage along with enhanced output voltage accuracy and temperature stability when compared to older industry standard three−terminal adjustable regulators. These devices contain output current limiting, safe operating area compensation and thermal shutdown protection making them designer friendly for powering numerous consumer and industrial products. The LM1117 series is pin compatible with the older LM317 and its derivative device types.

Features

AI Translation
  • Available in 1.8 V, 2.5 V, 3.3 V, 5.0 V, and Adjustable Versions
  • Space−Saving SOT−223 Package
  • Current Limiting and Thermal Protection
  • Output Current 800 mA
  • Line Regulation 0.2% (Maximum)
  • Load Regulation 0.4% (Maximum)
  • Temperature Range: -40°C to 125°C
  • These are Pb-Free Devices

Applications

AI Translation
  • Post Regulator for Switching DC−DC Converter
  • High Efficiency Linear Regulators
  • Battery Chargers
  • Portable Instrumentation
  • Active SCSI Termination Regulation