onsemi NTMFS022N15MC
| Manufacturer | |
| MPN | NTMFS022N15MC |
| LCSC Part # | C2902172 |
| Packaging | PQFN-8(4.9x5.8) |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 41.9A PQFN-8(4.9x5.8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | PQFN-8(4.9x5.8) | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 41.9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 80.6W | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.315nF | |
| Gate Charge(Qg) | 17nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint (5 x 6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- 100% UIL Tested
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Synchronous Rectification
- AC−DC and DC−DC Power Supplies
- AC−DC Adapters (USB PD) SR
- Load Switch
In-Stock: 34
34 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0793 | $ 3.08 |
| 10+ | $ 2.635 | $ 26.35 |
| 30+ | $ 2.3714 | $ 71.14 |
| 100+ | $ 2.1044 | $ 210.44 |
| 500+ | $ 1.9824 | $ 991.20 |
| 1,000+ | $ 1.927 | $ 1927.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | PQFN-8(4.9x5.8) | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 41.9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 80.6W | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.315nF | |
| Gate Charge(Qg) | 17nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint (5 x 6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- 100% UIL Tested
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Synchronous Rectification
- AC−DC and DC−DC Power Supplies
- AC−DC Adapters (USB PD) SR
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

