onsemi NTH4L045N065SC1
| Manufacturer | |
| Mfr. Part # | NTH4L045N065SC1 |
| LCSC Part # | C2902168 |
| Package | TO-247-4L |
| Customer # | |
| Key Attributes | MOSFET - SiC Power, N-Channel, T0247-4L |
| Description | N-Channel 650V 55A 187W Through Hole TO-247-4L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-247-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.6365 | $ 14.64 |
10+ | $ 13.9832 | $ 139.83 |
30+ | $ 12.851 | $ 385.53 |
90+ | $ 11.8641 | $ 1067.77 |
Standard Packaging 30/Full
Tube | ||