onsemi NCV7724DQBR2G
| Manufacturer | |
| Mfr. Part # | NCV7724DQBR2G |
| LCSC Part # | C2902155 |
| Package | SSOP-24-EP-150mil |
| Customer # | |
| Key Attributes | 8 Channel Half-Bridge Driver |
| Description | Half-Bridge 3.15V~5.25V MOSFET 500mA 500mA SSOP-24-EP-150mil Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | onsemi | |
| Package | SSOP-24-EP-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.6307 $ 3.4523 | $ 3.45 |
10+ | $ 7.4754 $ 2.9902 | $ 29.90 |
30+ | $ 6.772 $ 2.7088 | $ 81.26 |
100+ | $ 6.1819 $ 2.4728 | $ 247.28 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$