TI DRV8312DDWR
| Manufacturer | |
| Mfr. Part # | DRV8312DDWR |
| LCSC Part # | C290194 |
| Package | HTSSOP-44-EP-6.1mm |
| Customer # | |
| Key Attributes | DRV83x2 Three-Phase PWM Motor Driver |
| Description | 10.8V~13.2V HTSSOP-44-EP-6.1mm Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Package | HTSSOP-44-EP-6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.4194 | $ 6.42 |
10+ | $ 5.5204 | $ 55.20 |
30+ | $ 4.974 | $ 149.22 |
100+ | $ 4.5157 | $ 451.57 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$