SCTF SX2M50.000M20F30TNN
| Manufacturer |
SCTF
Asian Brands |
| Mfr. Part # | SX2M50.000M20F30TNN |
| LCSC Part # | C2901606 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 50MHz CMOS SMD |
| Description | Oscillator 50MHz ±20ppm CMOS 1.62V~3.63V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
28,532
28,532
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3622 $ 0.3441 | $ 0.34 |
10+ | $ 0.3157 $ 0.3000 | $ 3.00 |
30+ | $ 0.2949 $ 0.2802 | $ 8.41 |
100+ | $ 0.2709 $ 0.2574 | $ 25.74 |
500+ | $ 0.2548 $ 0.2421 | $ 121.05 |
1,000+ | $ 0.2468 $ 0.2345 | $ 234.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$