LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
SCTF SX7M24.576M20F30TNN product image
  • SX7M24.576M20F30TNN thumbnail 1
  • SX7M24.576M20F30TNN thumbnail 2
  • SX7M24.576M20F30TNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX7M24.576M20F30TNNRoHS

Manufacturer
SCTFAsian Brands
MPN
SX7M24.576M20F30TNN
LCSC Part #
C2901488
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 24.576MHz CMOS SMD
Datasheetpdf iconSCTF SX7M24.576M20F30TNN
In-Stock: 270
270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.669$ 0.6021$ 0.60
10+$ 0.542$ 0.4878$ 4.88
30+$ 0.4785$ 0.4307$ 12.92
100+$ 0.4167$ 0.3751$ 37.51
500+$ 0.3793$ 0.3414$ 170.70
1,000+$ 0.3597$ 0.3238$ 323.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSCTF
PackagingSMD7050-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Frequency Stability±30ppm
Output TypeCMOS
Frequency24.576MHz
Voltage - Supply1.62V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece