LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT US1R_R1_00001 product image
  • US1R_R1_00001 thumbnail 1
  • US1R_R1_00001 thumbnail 2
  • US1R_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT US1R_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
US1R_R1_00001
LCSC Part #
C2901419
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE STANDARD 1.3kV 1A SMA(DO-214AC)
Datasheetpdf iconPANJIT US1R_R1_00001
In-Stock: 4,100
4,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0702$ 0.70
100+$ 0.0563$ 5.63
300+$ 0.0493$ 14.79
1,800+$ 0.0441$ 79.38
5,400+$ 0.0399$ 215.46
10,800+$ 0.0378$ 408.24
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingSMA(DO-214AC)
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)1.3kV
Voltage - Forward(Vf@If)1.9V@1A
Reverse Leakage Current (Ir)1uA@1.3kV
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1800
Sales UnitPiece