KNSCHA LIC1840N3R8C750
| Manufacturer | KNSCHAAsian Brands |
| MPN | LIC1840N3R8C750 |
| LCSC Part # | C2901338 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 750F 3.8V 25mΩ -20%~+80% Through Hole,P=7.5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Cycle Life Expectancy | - | |
| Lifetime | - | |
| Capacitance | 750F | |
| Height - Seated(Max) | 40mm | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 25mΩ | |
| Current - Leakage | - | |
| Diameter | 18mm | |
| Tolerance | -20%~+80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 132
132 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4251 | $ 3.43 |
| 10+ | $ 2.9612 | $ 29.61 |
| 40+ | $ 2.4587 | $ 98.35 |
| 80+ | $ 2.1803 | $ 174.42 |
| 480+ | $ 2.052 | $ 984.96 |
| 960+ | $ 1.9932 | $ 1913.47 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Cycle Life Expectancy | - | |
| Lifetime | - | |
| Capacitance | 750F | |
| Height - Seated(Max) | 40mm | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 25mΩ | |
| Current - Leakage | - | |
| Diameter | 18mm | |
| Tolerance | -20%~+80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |



