KNSCHA LIC1030N3R8C120
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | LIC1030N3R8C120 |
| LCSC Part # | C2901335 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 120F 3.8V 100mΩ -20%~+80% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
259
259
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.637 | $ 1.64 |
10+ | $ 1.3988 | $ 13.99 |
40+ | $ 1.2496 | $ 49.98 |
80+ | $ 1.0956 | $ 87.65 |
480+ | $ 1.0257 | $ 492.34 |
960+ | $ 0.9955 | $ 955.68 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$