KNSCHA LIC1320N3R8C120
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | LIC1320N3R8C120 |
| LCSC Part # | C2901333 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 120F 3.8V 100mΩ -20%~+80% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
365
365
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1805 | $ 1.18 |
10+ | $ 0.979 | $ 9.79 |
60+ | $ 0.835 | $ 50.10 |
120+ | $ 0.7087 | $ 85.04 |
540+ | $ 0.6543 | $ 353.32 |
1,080+ | $ 0.6287 | $ 679.00 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$