WEIDA BTA04-600CW
| Manufacturer |
WEIDA
Asian Brands |
| Mfr. Part # | BTA04-600CW |
| LCSC Part # | C2900861 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRIAC 600V 4A TO-220 |
| Description | TRIAC 600V 4A Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WEIDA | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2092 | $ 1.05 |
50+ | $ 0.1671 | $ 8.36 |
150+ | $ 0.1474 | $ 22.11 |
500+ | $ 0.1229 | $ 61.45 |
2,000+ | $ 0.112 | $ 224.00 |
4,000+ | $ 0.1055 | $ 422.00 |
Standard Packaging 50/Full
Tube | ||