PANJIT B6S_R2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | B6S_R2_00001 |
| LCSC Part # | C2900809 |
| Packaging | MDI |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 0.8A MDI |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT | |
| Packaging | MDI | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1V@0.5A | |
| Current - Rectified | 800mA | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,385
3,385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0989 | $ 0.49 |
| 50+ | $ 0.0792 | $ 3.96 |
| 150+ | $ 0.0694 | $ 10.41 |
| 500+ | $ 0.0621 | $ 31.05 |
| 3,000+ | $ 0.0562 | $ 168.60 |
| 6,000+ | $ 0.0532 | $ 319.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



