BLUE ROCKET SMCJ40CA
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | SMCJ40CA |
| LCSC Part # | C2900722 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 40VWM 64.5VC SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SMC | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 44.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount transient voltage suppressor, 1500W peak pulse power capability at 10/1000μs waveform, Reverse Stand-Off Voltage: 5.0V~440V, SMC package.
Features
AI Translation
- Glass passivated junction
- Low inductance
- For surface mounted applications
- Halogen-free product
- Glass passivated junction
- Low inductance
- For surface mounted applications
- HF product
Applications
AI Translation
- General purpose
- General purpose
In-Stock: 2,975
2,975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1003 | $ 0.50 |
| 50+ | $ 0.0885 | $ 4.43 |
| 150+ | $ 0.0826 | $ 12.39 |
| 500+ | $ 0.0782 | $ 39.10 |
| 3,000+ | $ 0.0711 | $ 213.30 |
| 6,000+ | $ 0.0693 | $ 415.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SMC | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 44.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount transient voltage suppressor, 1500W peak pulse power capability at 10/1000μs waveform, Reverse Stand-Off Voltage: 5.0V~440V, SMC package.
Features
AI Translation
- Glass passivated junction
- Low inductance
- For surface mounted applications
- Halogen-free product
- Glass passivated junction
- Low inductance
- For surface mounted applications
- HF product
Applications
AI Translation
- General purpose
- General purpose
C2900722 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



