JSMSEMI 2SC2073
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 2SC2073 |
| LCSC Part # | C2900596 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TRANS NPN 150V 1.5A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 25W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1.5A | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- TO-220 plastic package NPN semiconductor transistor.
- Silicon NPN transistor in a TO-220 Plastic Package.
Features
AI Translation
- Wide Safe Operating Area, complementary to 2SA940.
- Wide Safe Operating Area, complementary to 2SA940.
Applications
AI Translation
- Power amplification and frame frequency output.
- Power amplifier applications, vertical output applications.
In-Stock: 1,320
1,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1772$ 0.1595 | $ 0.80 |
| 50+ | $ 0.1404$ 0.1264 | $ 6.32 |
| 150+ | $ 0.1246$ 0.1122 | $ 16.83 |
| 500+ | $ 0.1049$ 0.0945 | $ 47.25 |
| 2,000+ | $ 0.0961$ 0.0865 | $ 173.00 |
| 5,000+ | $ 0.0909$ 0.0819 | $ 409.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



