LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI JSM10N15 product image
  • JSM10N15 thumbnail 1
  • JSM10N15 thumbnail 2
  • JSM10N15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI JSM10N15RoHS

Manufacturer
JSMSEMIAsian Brands
MPN
JSM10N15
LCSC Part #
C2900591
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 150V 10A TO-252
Datasheetpdf iconJSMSEMI JSM10N15
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3027$ 0.2876$ 1.44
50+$ 0.2427$ 0.2306$ 11.53
150+$ 0.2169$ 0.2061$ 30.92
500+$ 0.1849$ 0.1757$ 87.85
2,500+$ 0.1706$ 0.1621$ 405.25
5,000+$ 0.162$ 0.1539$ 769.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSMSEMI
PackagingTO-252
Drain to Source Voltage150V
Output Capacitance(Coss)74pF
Current - Continuous Drain(Id)10A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation54W
Reverse Transfer Capacitance (Crss@Vds)17pF
RDS(on)450mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)660pF
TypeN-Channel

Introduction

AI Translation
  • Trench power MOSFET technology
  • Excellent thermal dissipation package
  • High-density cell design for low Rds(on)
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Halogen-free

Features

AI Translation
    • Drain-Source Voltage (V_DS): 150V
    • Drain Current (I_D): 10A
    • On-State Resistance (R_DS(on)) (at V_GS = 10V): <300mΩ
    • 100% EAS tested
    • 100% V_DS tested

Applications

AI Translation
  • Power switching applications
  • Uninterruptible power supplies
  • DC-DC converters
  • Motor drivers