UTC 5302DG-AA3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 5302DG-AA3-R |
| LCSC Part # | C2900474 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 2A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 400V 2A 1W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,055 
1,055
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1084 | $ 0.54 |
50+ | $ 0.0874 | $ 4.37 |
150+ | $ 0.0769 | $ 11.54 |
500+ | $ 0.069 | $ 34.50 |
2,500+ | $ 0.0627 | $ 156.75 |
5,000+ | $ 0.0596 | $ 298.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$