LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM SPL S1L90A_3 A01 product image
  • SPL S1L90A_3 A01 thumbnail 1
  • SPL S1L90A_3 A01 thumbnail 2
  • SPL S1L90A_3 A01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OSRAM SPL S1L90A_3 A01RoHS

Manufacturer
MPN
SPL S1L90A_3 A01
LCSC Part #
C2900467
Packaging
SMD-4P
Customer #
Key Attributes
11V 908nm SMD-4P Laser Diodes, Modules RoHS
Datasheetpdf iconOSRAM SPL S1L90A_3 A01
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.1444$ 31.14
10+$ 30.412$ 304.12
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Laser Diodes, Modules
ManufacturerOSRAM
PackagingSMD-4P
Voltage - Supply11V
Wavelength908nm
Angle-
Width-
Threshold current-
Length-
Antistatic Ability-
Conversion Efficiency-
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece