OSRAM SFH 4250-S
| Manufacturer | |
| Mfr. Part # | SFH 4250-S |
| LCSC Part # | C2900335 |
| Package | PLCC-4(2.6x3) |
| Customer # | |
| Key Attributes | High-power infrared emitting diode (850nm) |
| Description | Infrared (IR) Emitter 860nm 1.5V 100mA 18mW/sr@100mA 60° Surface Mount PLCC-4(2.6x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | OSRAM | |
| Package | PLCC-4(2.6x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
677
677
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8776 | $ 0.88 |
10+ | $ 0.7276 | $ 7.28 |
30+ | $ 0.6526 | $ 19.58 |
100+ | $ 0.5777 | $ 57.77 |
500+ | $ 0.533 | $ 266.50 |
1,000+ | $ 0.5106 | $ 510.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$