OSRAM SFH 4045N
| Manufacturer | |
| Mfr. Part # | SFH 4045N |
| LCSC Part # | C2900304 |
| Package | SMD,3x2.6mm |
| Customer # | |
| Key Attributes | HighPower Infrared Emitter |
| Description | Infrared (IR) Emitter 950nm 1.6V 70mA 90mW/sr@70mA 9° Surface Mount,2.6x3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | OSRAM | |
| Package | SMD,3x2.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,870 
1,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5483 | $ 0.55 |
10+ | $ 0.4477 | $ 4.48 |
30+ | $ 0.3981 | $ 11.94 |
100+ | $ 0.3485 | $ 34.85 |
500+ | $ 0.3176 | $ 158.80 |
1,000+ | $ 0.3036 | $ 303.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$