OSRAM SFH 3716
| Manufacturer | |
| MPN | SFH 3716 |
| LCSC Part # | C2900302 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 20mA 5.5V 570nm 3nA 0805 Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM | |
| Packaging | 0805 | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 5.5V | |
| Peak Wavelength | 570nm | |
| Viewing Angle | - | |
| Dark Current | 3nA | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.667 | $ 0.67 |
| 10+ | $ 0.5537 | $ 5.54 |
| 30+ | $ 0.4963 | $ 14.89 |
| 100+ | $ 0.4388 | $ 43.88 |
| 500+ | $ 0.4053 | $ 202.65 |
| 1,000+ | $ 0.3878 | $ 387.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



