OSRAM SFH 3600-3/4-Z
| Manufacturer | |
| Mfr. Part # | SFH 3600-3/4-Z |
| LCSC Part # | C2900296 |
| Package | SMD |
| Customer # | |
| Description | 15mA 35V 990nm 50nA SMD Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1489 | $ 1.15 |
200+ | $ 0.4458 | $ 89.16 |
500+ | $ 0.4305 | $ 215.25 |
1,000+ | $ 0.4213 | $ 421.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$