LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM SFH 2505 FA-Z product image
Images for reference only

OSRAM SFH 2505 FA-ZRoHS

Manufacturer
MPN
SFH 2505 FA-Z
LCSC Part #
C2900231
Packaging
Through Hole
Customer #
Key Attributes
50V 750nm~1100nm 100pA Through Hole Photodiodes RoHS
Datasheetpdf iconOSRAM SFH 2505 FA-Z

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerOSRAM
PackagingThrough Hole
Voltage - DC Reverse(Vr)50V
Viewing Angle-
Spectral Range750nm~1100nm
Dark Current100pA
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0679$ 1.07
200+$ 0.4139$ 82.78
500+$ 0.3984$ 199.20
1,000+$ 0.3922$ 392.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$