OSRAM SFH 2270R
| Manufacturer | |
| MPN | SFH 2270R |
| LCSC Part # | C2900219 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | TOPLED Reverse Gullwing High Precision Ambient Light Photodiode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSRAM | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 2V | |
| Viewing Angle | 60° | |
| Spectral Range | 480nm~650nm | |
| Dark Current | 5pA | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: black epoxy
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Nearly perfect match with Human Eye Sensitivity (Vλ)
- Black coloured TOPLED package
- Low leakage current
Applications
AI Translation
- Ambient Light Sensing
- Rain, Light & Tunnel Sensing
In-Stock: 62
62 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1003 | $ 1.10 |
| 10+ | $ 0.9164 | $ 9.16 |
| 30+ | $ 0.8154 | $ 24.46 |
| 100+ | $ 0.6999 | $ 69.99 |
| 500+ | $ 0.6494 | $ 324.70 |
| 1,000+ | $ 0.6267 | $ 626.70 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSRAM | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 2V | |
| Viewing Angle | 60° | |
| Spectral Range | 480nm~650nm | |
| Dark Current | 5pA | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: black epoxy
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Nearly perfect match with Human Eye Sensitivity (Vλ)
- Black coloured TOPLED package
- Low leakage current
Applications
AI Translation
- Ambient Light Sensing
- Rain, Light & Tunnel Sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

