OSRAM LW M673-P1R2-FKPL-0-10-R18-Z
| Manufacturer | |
| Mfr. Part # | LW M673-P1R2-FKPL-0-10-R18-Z |
| LCSC Part # | C2900076 |
| Package | SMD,2x1.4mm |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS SMD |
| Description | 10mA 113mcd White 3.1V SMD,2x1.4mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD,2x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
89 
89
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.246 | $ 0.25 |
10+ | $ 0.2414 | $ 2.41 |
30+ | $ 0.2368 | $ 7.10 |
100+ | $ 0.2337 | $ 23.37 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$