OSRAM LR T64F-CBDB-1-1-20-R33-Z
| Manufacturer | |
| MPN | LR T64F-CBDB-1-1-20-R33-Z |
| LCSC Part # | C2899960 |
| Packaging | PLCC-2 |
| Customer # | |
| Key Attributes | 3.3cd Water Clear 625nm Red 1.95V PLCC-2 LED Color Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Packaging | PLCC-2 | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity | 3.3cd | |
| Lens Color | Water Clear | |
| Mounting Style | - | |
| Wavelength - Dominant | 625nm | |
| Illumination Color | Red | |
| Viewing Angle | 30° | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 725
725 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1659 | $ 0.83 |
| 50+ | $ 0.1622 | $ 8.11 |
| 150+ | $ 0.1597 | $ 23.96 |
| 500+ | $ 0.1573 | $ 78.65 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Packaging | PLCC-2 | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity | 3.3cd | |
| Lens Color | Water Clear | |
| Mounting Style | - | |
| Wavelength - Dominant | 625nm | |
| Illumination Color | Red | |
| Viewing Angle | 30° | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

