OSRAM LG M67K-H1J2-24-0-2-R18-Z
| Manufacturer | |
| Mfr. Part # | LG M67K-H1J2-24-0-2-R18-Z |
| LCSC Part # | C2899886 |
| Package | SMD,2x1.4mm |
| Customer # | |
| Key Attributes | LED GREEN WATER CLEAR SMD |
| Description | 2mA 5.6mcd~7.1mcd 570nm~575nm Yellow Green 1.7V~2.2V SMD,2x1.4mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD,2x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.099 | $ 0.50 |
50+ | $ 0.0968 | $ 4.84 |
150+ | $ 0.0953 | $ 14.30 |
500+ | $ 0.0938 | $ 46.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$