LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM KY DMLN31.23-GXHY-35-J3T3-200-S product image
  • KY DMLN31.23-GXHY-35-J3T3-200-S thumbnail 1
  • KY DMLN31.23-GXHY-35-J3T3-200-S thumbnail 2
  • KY DMLN31.23-GXHY-35-J3T3-200-S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OSRAM KY DMLN31.23-GXHY-35-J3T3-200-SRoHS

Manufacturer
MPN
KY DMLN31.23-GXHY-35-J3T3-200-S
LCSC Part #
C2899769
Packaging
SMD,2.8x2mm
Customer #
Key Attributes
LED YELLOW SMD
Datasheetpdf iconOSRAM KY DMLN31.23-GXHY-35-J3T3-200-S

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Color Lighting
ManufacturerOSRAM
PackagingSMD,2.8x2mm
Operating Temperature-40℃~+125℃
Forward Current200mA
Luminous Intensity12cd
Lens Color-
Mounting Style-
Illumination ColorYellow
Viewing Angle120°
Wavelength - Dominant583nm~595nm
Voltage - Forward(Vf)2.35V
Diode Configuration-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This compact LED device is part of the SYNIOS P2720 family. Given the scalability of this product family, it provides full performance and flexibility with just one footprint. The KY DMLN31.23 product is meant to provide superior light quality in 1/4 mm² chip size class.

Features

AI Translation
  • Package: SMD epoxy package
  • Chip technology: Thinfilm
  • Typ. Radiation: 120° (Lambertian emitter)
  • Color: λdom = 590 nm (yellow)
  • Corrosion Robustness Class: 3B
  • Qualifications: AEC-Q102 Qualified with RV-level 1
  • ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Applications

AI Translation
  • Static Signaling
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.479$ 0.48
10+$ 0.4709$ 4.71
30+$ 0.4645$ 13.94
100+$ 0.4596$ 45.96
Standard Packaging2000/Full Reel
Better price for more quantity?
$