OSRAM KR DMLS31.23-5K8L-26-M3W3-700-R18-Z
| Manufacturer | |
| MPN | KR DMLS31.23-5K8L-26-M3W3-700-R18-Z |
| LCSC Part # | C2899701 |
| Packaging | SMD,2.8x2mm |
| Customer # | |
| Key Attributes | 621nm Red 2.52V SMD,2.8x2mm LED Color Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Packaging | SMD,2.8x2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 621nm | |
| Illumination Color | Red | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.52V | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This compact LED device belongs to the SYNIOS P2720 series. With the scalability of this product family, it delivers complete performance and flexibility within a single package size. The product is designed to provide exceptional light quality at the 1 mm² chip size level.
Features
AI Translation
- Package: SMD epoxy resin package
- Chip Technology: Thin-film technology
- Typical Radiation Angle: 12° (Lambertian emitter)
- Color: Dominant wavelength λdom = 621 nm (● Red)
- Corrosion Resistance Class: Class 3B
- Certification: AEC-Q102 compliant, RV Grade 1
- ESD: 2 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Static signal indication
In-Stock: 1,007
1,007 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0463 | $ 1.05 |
| 10+ | $ 0.863 | $ 8.63 |
| 30+ | $ 0.7705 | $ 23.12 |
| 100+ | $ 0.6781 | $ 67.81 |
| 500+ | $ 0.6246 | $ 312.30 |
| 1,000+ | $ 0.5954 | $ 595.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Packaging | SMD,2.8x2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 621nm | |
| Illumination Color | Red | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.52V | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This compact LED device belongs to the SYNIOS P2720 series. With the scalability of this product family, it delivers complete performance and flexibility within a single package size. The product is designed to provide exceptional light quality at the 1 mm² chip size level.
Features
AI Translation
- Package: SMD epoxy resin package
- Chip Technology: Thin-film technology
- Typical Radiation Angle: 12° (Lambertian emitter)
- Color: Dominant wavelength λdom = 621 nm (● Red)
- Corrosion Resistance Class: Class 3B
- Certification: AEC-Q102 compliant, RV Grade 1
- ESD: 2 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Static signal indication
C2899701 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

