LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM GW P9LR35.PM-M3M4-XX53-1-180-R18 product image
  • GW P9LR35.PM-M3M4-XX53-1-180-R18 thumbnail 1
  • GW P9LR35.PM-M3M4-XX53-1-180-R18 thumbnail 2
  • GW P9LR35.PM-M3M4-XX53-1-180-R18 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OSRAM GW P9LR35.PM-M3M4-XX53-1-180-R18RoHS

Manufacturer
MPN
GW P9LR35.PM-M3M4-XX53-1-180-R18
LCSC Part #
C2899500
Packaging
SMD5050-2P
Customer #
Key Attributes
LED WHITE SMD
Datasheetpdf iconOSRAM GW P9LR35.PM-M3M4-XX53-1-180-R18

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM
PackagingSMD5050-2P
Luminous Intensity-
Installation method-
Color Temperature5000K
Lens Color-
Viewing Angle120°
Illumination ColorWhite
Forward Current180mA
Lamp Holder Type5mm square lamp head
Voltage - Forward(Vf)5.55V
Operating Temperature-40℃~+110℃
Power(Watts)1W
Wavelength - Dominant-
Diode Configuration-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Package: white SMT package, colored diffused silicone resin
  • Viewing angle at 50% Iv: 120°
  • Color: 3000 K - 5700 K (white)
  • CRI: min. 70
  • Luminous Flux: typ. 200 lm @ 4000 K
  • Luminous efficacy: typ. 200 lm @ 4000 K
  • Lumen Maintenance: Testing according to IESNA LM - 80 in progress

Applications

AI Translation
  • Outdoor lighting
  • Industrial lighting
Not available now