OSRAM GW CS8PM1.PM-LRLT-A535-1-350-R18
| Manufacturer | |
| Mfr. Part # | GW CS8PM1.PM-LRLT-A535-1-350-R18 |
| LCSC Part # | C2899116 |
| Package | SMD3030 |
| Customer # | |
| Description | 350mA 4000K 2.85V SMD3030 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD3030 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
714 
714
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6119 | $ 0.61 |
10+ | $ 0.5979 | $ 5.98 |
30+ | $ 0.5885 | $ 17.66 |
100+ | $ 0.5792 | $ 57.92 |
Standard Packaging 600/Full
Reel | ||
Better price for more quantity?
$