OSRAM GT CS8PM1.13-LSLU-26-1-350-B-R18
| Manufacturer | |
| Mfr. Part # | GT CS8PM1.13-LSLU-26-1-350-B-R18 |
| LCSC Part # | C2899091 |
| Package | SMD3030-3P |
| Customer # | |
| Key Attributes | OSLON SSL 80 LED |
| Description | 521nm LED Indication - Discrete 2.7V SMD3030-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Package | SMD3030-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
489 
489
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1517 | $ 1.15 |
10+ | $ 0.9687 | $ 9.69 |
30+ | $ 0.8693 | $ 26.08 |
100+ | $ 0.7557 | $ 75.57 |
600+ | $ 0.7068 | $ 424.08 |
1,200+ | $ 0.6831 | $ 819.72 |
Standard Packaging 600/Full
Reel | ||
Better price for more quantity?
$