OSRAM BP 104 FAS-Z
| Manufacturer | |
| Mfr. Part # | BP 104 FAS-Z |
| LCSC Part # | C2899003 |
| Package | SMD |
| Customer # | |
| Description | 20V 730nm~1100nm 2nA SMD Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSRAM | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
260
260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5317 | $ 0.53 |
10+ | $ 0.5222 | $ 5.22 |
30+ | $ 0.5143 | $ 15.43 |
100+ | $ 0.508 | $ 50.80 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$