YFW SS8050
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | SS8050 |
| LCSC Part # | C2898656 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 25V 1.5A 100MHz 0.3W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,350
9,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0179 | $ 0.90 |
500+ | $ 0.0142 | $ 7.10 |
3,000+ | $ 0.0121 | $ 36.30 |
6,000+ | $ 0.0109 | $ 65.40 |
24,000+ | $ 0.0098 | $ 235.20 |
51,000+ | $ 0.0092 | $ 469.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$